PDP SEO Portlet

2SC2411KT146R

Trans GP BJT NPN 32V 0.5A 3-Pin SMT T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: 2SC2411KT146R
Secondary Manufacturer Part#: 2SC2411KT146R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High ICMAX, ICMAX = 0.5A
  • Low VCE(sat) optimal for low voltage operation

Technical Attributes

Find Similar Parts

Description Value
32
82
3
150 °C
200
SC-59
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000