PDP SEO Portlet

2SB1197KT146R

Trans GP BJT PNP 32V 0.8A 3-Pin SMT T/R

Manufacturer:Rohm
Avnet Manufacturer Part #: 2SB1197KT146R
Secondary Manufacturer Part#: 2SB1197KT146R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low VCE(sat).
    • VCE(sat) ? 0.5V?
    • IC / IB= 0.5A / 50mA
    • IC = 0.8A
  • Complements the 2SD1781K.

Technical Attributes

Find Similar Parts

Description Value
32
120
3
150 °C
200
SC-59
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000