PDP SEO Portlet

2SB1184TLR

Trans GP BJT PNP 50V 3A 3-Pin(2+Tab) CPT T/R

Official logo for Rohm
Manufacturer:Rohm
Avnet Manufacturer Part #: 2SB1184TLR
Secondary Manufacturer Part#: 2SB1184TLR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transistor type PNP
  • Collector-emitter voltage 50V
  • Collector current 3A
  • DC electricity gain 180@0.5A@3V

Technical Attributes

Find Similar Parts

Description Value
60
120
3
150 °C
15
TO-252 (DPAK)
Surface Mount
PNP
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000