2SAR554P5T100
Transistor GP BJT PNP 80V 1.5A 3-Pin SOT-89 T/R
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SAR554P5T100
Secondary Manufacturer Part#: 2SAR554P5T100
- RoHS 10 Compliant
- Tariff Charges
- Low saturation voltage, typically
- VCE(sat): -400mV (Max.)
- (lC/lB: -500mA/-25mA)
- High speed switching
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 1.5 A | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 2 W | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 340 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290075 |
| Schedule B: | 8541290080 |