2SA2018TL
Click image to enlarge
Manufacturer:Rohm
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: 2SA2018TL
Secondary Manufacturer Part#: 2SA2018TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 V | ||
| 500 mA | ||
| 270 | ||
| 3 | ||
| 150 °C | ||
| 150 mW | ||
| SOT-416 | ||
| Surface Mount | ||
| PNP | ||
| 260 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |