2SA1812T100
Transistor GP BJT PNP 400V 0.5A 3-Pin SOT-89 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 82@50mA@5V | ||
| 3 | ||
| 0.5 | ||
| 2SA1812 | ||
| SOT-89 | ||
| Surface Mount | ||
| PNP | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |