UPC319G2-E1-A
Manufacturer:Renesas Electronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: UPC319G2-E1-A
Secondary Manufacturer Part#: UPC319G2-E1-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Bismuth | ||
| High Speed Comparator | ||
| 260 °C | ||
| 550 mW | ||
| Surface Mount | ||
| 2 | ||
| 12.5@±15V mA | ||
| 5 to 32|±5 to ±16 V | ||
| -20 to 80 °C | ||
| Open Collector | ||
| 14SOP | ||
| 14 | ||
| Dual Supply, Single Supply | ||
| 10.2 x 4.4 x 1.39 mm | ||
| No | ||
| SOP | ||
| Bipolar |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |