RTK9754L23S01000BE
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
null
Avnet Manufacturer Part #: RTK9754L23S01000BE
Secondary Manufacturer Part#: RTK9754L23S01000BE
- RoHS 10 Compliant
- Tariff Charges
- RZ/V2L (R9A07G054L23GBG) Cortex-A55 Dual, Cortex-M33 device
- FFC/FPC connector is mounted for connection to high-speed serial interface for camera module
- Micro-HDMI connector via DSI/HDMI conversion module
- Micro-AB and A receptacle are respectively mounted as standard for connection to USB interface
- RJ45 connector is mounted as standard for software development and evaluation using Ethernet
- Audio codec is mounted as standard for advance development of audio system
- CAN connector is implemented for connection to CAN-bus interface
- Micro-AB receptacles are implemented for connection to asynchronous serial port interface
- microSD card slot & 2x sockets for PMOD are implemented as interface for RZ/V2L peripheral functions
- For power supply, a mounted USB type-C receptacle supports the USB PD standard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microprocessor Tools | ||
| No | ||
| No | ||
| RZ/V2L Board | ||
| Evaluation Kit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |