R7FA2L1AB3CFM#AA0
MCU 32-Bit Arm Cortex-M23 RISC 256KB Flash 1.6V to 5.5V 64-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
RA2L1 series is based on the Arm® Cortex®-M23 core ultra-low power general purpose microcontroller. The optimized processing and Renesas’ low power process technology makes it the industry's most energy-efficient ultra-low power microcontroller. The RA2L1 group supports a wide operating voltage range of 1.6V to 5.5V, and a maximum CPU clock frequency of 48MHz, lower active mode current and standby mode current. The RA2L1 group also features an enhanced Capacitive Touch Sensing Unit (CTSU2), a set of serial communication interfaces, highly accurate converters and timers.
- 256KB program memory, 8KB data flash, 32KB RAM
- Supply voltage range from 1.6V to 5.5V
- 16bit Asynchronous Timer x 2, 16bit x 6-ch, 32bit x 4-ch timer
- 12bit x 13-ch ADC, 12bit x 1-ch DAC
- SCI (UART, simple SPI, simple I2C), SPI/I2C interface
- CAN x 1ch, 2ch low-power analogue comparator
- Capacitive sensing unit 30ch
- AES128, AES256, TRNG security and encryption
- Operating temperature range from -40 to 105°C
- Available in 64 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| CAN, I2C, SCI, SPI, UART | ||
| RA | ||
| RA2 | ||
| 64 | ||
| 48 MHz | ||
| 105 °C | ||
| -40 °C | ||
| RA Family RA2 Series RA2L1 Group Microcontrollers | ||
| 256 KB | ||
| 32 KB | ||
| 5.5 V | ||
| 1.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.2 |
| HTSN: | 8542310001 |
| Schedule B: | null |