R5S72630P200FP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: R5S72630P200FP
Secondary Manufacturer Part#: R5S72630P200FP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| PQFP | ||
| Surface Mount | ||
| I2C/SCI | ||
| SuperH | ||
| SH7260 | ||
| 82 | ||
| 240 | ||
| 200 | ||
| 85 °C | ||
| -20 °C | ||
| SuperH Family SH7260 Series SH7263 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |