PDP SEO Portlet

R5F5631ACDFP#V0

MCU 32-bit RX631 RISC 768KB Flash 3.3V 100-Pin LQFP

Manufacturer:Renesas Electronics
Product Category: 微控制器, 32 位微控制器
Avnet Manufacturer Part #: R5F5631ACDFP#V0
Secondary Manufacturer Part#: R5F5631ACDFP#V0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RX631 Group 32-bit microcontrollers are capable of operating at up to 100 MHz. The built-in flash is capable of accessing with no wait, and at 100 MHz high-performance processing of 165 DMIPS (Dhrystone MIPS) is realized. A broad memory lineup from 2 MB to 256 KB built-in Flash (+ ROM less) to 256 KB to 64 KB built-in RAM is available to match the scale of your system. Furthermore, all products also contain 32 KB of built-in flash memory for data storage. An abundant selection of packages is also available, from 48 to 177 pins.The RX631/RX63N Series has an extremely comprehensive set of built-in functions, as shown below.1) Up to 21 channels of 12-bit A/D converter and up to 2 channels of D/A converter.2) High-function timer and pulse output functions which make PWM output for motor control possible.3) Independent watchdog timer and CRC function for supporting the home appliance safety standard (IEC 60730) for Europe.4) Abundant communication functions, such as SCI, RSPI, and I2C.1) Connectivity.The RX63N and the RX631 have built-in USB 2.0. full-speed (Function/Host/OTG) functionality, and CAN can be selected as an option. There are also RX631 products that have two built-in USB channels, while still having a low pin count. The RX63N has an Ethernet controller which is suitable for networking equipment. Since the RX631 and the RX63N have 192 KB/256 KB large-capacity on-chip RAM, which can be used for buffering a variety of communication functions, they are also suitable for gateway devices such as HEMS and BEMS and industrial networking equipment.2) Sensing by CMOS camera, and image display.The RX631 has a built-in parallel data capture unit (PDC) that can connect to a CMOS camera module. The PDC can capture images from the CMOS camera for simple image sensor applications such as a motion detector or barcode reader. Furthermore, by using the built-in USB or ExDMAC of the RX631, the entire process from image capture to display can be performed using a single chi

  • 100MHz high-speed operation
  • Connectivity functions such as Ethernet and USB host
  • 12bit ADC, motor control timers, SCI, RSPI, I2C and CAN
  • Single-precision floating-point processing unit
  • Low power consumption
  • Flash memory version

Technical Attributes

Find Similar Parts

Description Value
22
10-bit, 12-bit
32 Bit
RX
LQFP
Surface Mount
CAN/Ethernet/I2C/SCI
79
100
100
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8525601025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $: