PS9303L-E3-AX
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Optoelectronics, OptoCouplers, Logic Output Photocouplers
Avnet Manufacturer Part #: PS9303L-E3-AX
Secondary Manufacturer Part#: PS9303L-E3-AX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| 1 Mbps | ||
| 20 mA | ||
| 210 mW | ||
| Surface Mount | ||
| -40 to 100 °C | ||
| Totem-Pole | ||
| 6DIP SMD | ||
| 6 | ||
| 4.58 x 6.8 x 3.5 mm | ||
| DIP SMD | ||
| 0.09 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |