PDP SEO Portlet

PS2801C-4-F3-A/M

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2801C-4-F3-A/M
Secondary Manufacturer Part#: PS2801C-4-F3-A/M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
7 us
1.4 V
30 mA
260 °C
30 mA
80 V
400@5mA %
2500 Vrms
Surface Mount
4
-55 to 100 °C
Open Collector
16SSOP
16
10.3 x 4.4 x 1.9 mm
6 V
SSOP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: