PDP SEO Portlet

PS2561AL2-1-V-F3-A/H

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: PS2561AL2-1-V-F3-A/H
Secondary Manufacturer Part#: PS2561AL2-1-V-F3-A/H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5000 ns
1.2 V
30 mA
Tin-Bismuth
260 °C
30 mA
70 V
160@5mA %
5000 Vrms
Surface Mount
1
-55 to 100 °C
DC
4PDIP SMD
4
6.5 x 4.6 x 3.5 mm
6 V
PDIP SMD
3000 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000