MC-10287BF1-HN4-M1-A
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: MC-10287BF1-HN4-M1-A
Secondary Manufacturer Part#: MC-10287BF1-HN4-M1-A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex M3 | ||
| BGA | ||
| Surface Mount | ||
| CAN/Ethernet/I2C/UAR | ||
| R-IN | ||
| R-IN32M3 | ||
| 96 | ||
| 324 | ||
| 100 | ||
| 85 °C | ||
| -40 °C | ||
| R-IN Family R-IN32M3 Series R-IN32 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.a.2 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |