LVC00BFPEL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold Over Nickel Palladium | ||
| NAND | ||
| -24 mA | ||
| 24 mA | ||
| 12.5@1.8V ns | ||
| 5 uA | ||
| Surface Mount | ||
| 8 | ||
| 4 | ||
| 0 | ||
| 0 | ||
| 1.65 to 5.5 V | ||
| -40 to 85 °C | ||
| 14SOP | ||
| 14 | ||
| 10.06 x 5.5 x 2.1 mm | ||
| No | ||
| Industrial | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |