HD64F3687HV
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: HD64F3687HV
Secondary Manufacturer Part#: HD64F3687HV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16|32 Bit | ||
| H8/300H | ||
| PQFP | ||
| Surface Mount | ||
| I2C/SCI | ||
| H8 | ||
| H8/300H | ||
| 45 | ||
| 64 | ||
| 20 | ||
| 75 °C | ||
| -20 °C | ||
| H8 Family H8/300H Series H8/3687 Group Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542310001 |
| Schedule B: | 8542310000 |