HA17431HLTPEL-E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 30 ppm/°C | ||
| Surface Mount | ||
| -20 to 85 °C | ||
| 60 uA | ||
| 2.475 to 36 V | ||
| 3MPAK | ||
| 3 | ||
| 3.1 x 1.5 x 1.1 mm | ||
| No | ||
| Precision | ||
| 2.475 to 2.525 V | ||
| Industrial | ||
| MPAK | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |