DA9212-AKUU2
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: DA9212-AKUU2
Secondary Manufacturer Part#: DA9212-AKUU2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.8 V | ||
| 5.5 V | ||
| 2.8 V | ||
| Surface Mount | ||
| 1 | ||
| 42 | ||
| 1 | ||
| 2.8000, 5.5000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 12 A | ||
| Adjustable | ||
| 0.3 to 1.57 V | ||
| 42WLCSP | ||
| 42 | ||
| 2.8 x 2.5 mm | ||
| Industrial | ||
| WLCSP | ||
| 3000 kHz | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |