DA9131-41RT2
Conv DC to DC Single Step Down 2.5V to 5.5V 24-Pin FCQFN T/R
Manufacturer:Renesas Electronics
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: DA9131-41RT2
Secondary Manufacturer Part#: DA9131-41RT2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 10 mV | ||
| 10 mV | ||
| 5.5 V | ||
| 2.5 V | ||
| Surface Mount | ||
| 1 | ||
| 24 | ||
| 1 | ||
| 2.5, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5 A | ||
| Adjustable | ||
| 0.3 to 1.9 V | ||
| 24FCQFN | ||
| 24 | ||
| 4.8 x 3.3 x 0.53 mm | ||
| Industrial | ||
| FCQFN | ||
| 4 MHz | ||
| 4 MHz | ||
| Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |