DA9063-83HO2
Buck Converter with LDO Regulator 17-OUT 100-Pin TFBGA T/R
Manufacturer:Renesas Electronics
Product Category:
Power Management, Power Management - Multi Function
Avnet Manufacturer Part #: DA9063-83HO2
Secondary Manufacturer Part#: DA9063-83HO2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Buck Converter with LDO Regulator | ||
| 5.5 V | ||
| Surface Mount | ||
| 17 | ||
| 6 | ||
| 11 | ||
| 17 | ||
| 0 to 5.5 V | ||
| -40 to 125 °C | ||
| 100TFBGA | ||
| 100 | ||
| 8 x 8 x 1.2 mm | ||
| Automotive | ||
| TFBGA | ||
| 3 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |