PDP SEO Portlet

DA9062-11AM1

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA9062-11AM1
Secondary Manufacturer Part#: DA9062-11AM1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Step Down Converter with LDO Regulator
2.7 to 5.5 V
Matte Tin
Surface Mount
4
40
8
3
3
4
7
5, 55 V
-40 to 125 °C
125 °C
-40 °C
40QFN
40
6 x 6 x 0.81 mm
Extended Industrial
QFN
5.5, 55 V
2.85 to 3.15 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:6860  Mult:6860  
USD $:
0+
$0.00000