DA9062-00AM1
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
電源管理, 電源管理 - 多功能
Avnet Manufacturer Part #: DA9062-00AM1
Secondary Manufacturer Part#: DA9062-00AM1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN-EP | ||
| System PMIC | ||
| Surface Mount | ||
| 4 | ||
| 40 | ||
| 8 | ||
| 4 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 40QFN | ||
| 40 | ||
| 6 x 6 mm | ||
| Automotive | ||
| QFN | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |