DA14195-00R01HJ2
Audio Co-Processor Solution 192MHz 81-Pin WLCSP
Click image to enlarge
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: DA14195-00R01HJ2
Secondary Manufacturer Part#: DA14195-00R01HJ2
- RoHS 10 Compliant
- Tariff Charges
The DA14195 is an open audio platform for high-end active headphones. It combines extremely low power consumption with impressive processing performance in a small package. As a result, it allows you to develop attractive looking headphones that deliver top-end features such as ambient noise / echo cancellation, virtual surround sound and voice control. It supports up to 6 mics for beam forming and position-aware applications. Plus it handles high-end audio signals such as 192 kHz, 32-bit PCM for the ultimate sound quality.
- Single co-processor platform for Bluetooth, USB and analog headphones
- 32-bit ARM Cortex-M0 MCU operating at up to 165 MHz
- 32-bit Cadence (Tensilica) HiFi 3 DSP operating at up to 290 MHz
- USB 2.0 HS/FS interface (compatible with USB 3 type C)
- Multiple HCI clocking schemes for Bluetooth integration
- Triple stereo hardware sample rate converter up to 192 kHz
- Dual input 10-bit ADC
- Supports external QSPI Flash
- Integrated battery management for Li-ion and Li-polymer batteries
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |