AT25SL321-SUE-T
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: AT25SL321-SUE-T
Secondary Manufacturer Part#: AT25SL321-SUE-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 104 MHz | ||
| 32 Mbit | ||
| Yes | ||
| Serial-SPI | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 80/Chip s | ||
| 20 mA | ||
| 2 V | ||
| 5/Page ms | ||
| 7 ns | ||
| 32 Mbit | ||
| 1.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 Bit | ||
| 32 MWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5.28 x 5.28 x 1.8 mm | ||
| 15 mA | ||
| 1.7 to 2 V | ||
| No | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 2 V | ||
| 1.7 V | ||
| 1.8 V | ||
| Synchronous | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.b.1.a |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |