AT25PE40-SSHN-T
Manufacturer:Renesas Electronics
Product Category:
Memory, Flash Memory
Avnet Manufacturer Part #: AT25PE40-SSHN-T
Secondary Manufacturer Part#: AT25PE40-SSHN-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 ns | ||
| Sectored | ||
| Symmetrical | ||
| No | ||
| NOR | ||
| 85 MHz | ||
| 4 MB | ||
| No | ||
| Serial-SPI | ||
| Gold over Nickel Palladium | ||
| 17/Chip s | ||
| 15 mA | ||
| 3/Page ms | ||
| 6/7 ns | ||
| 4 Mbit | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 512 kWords | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SOIC | ||
| 8 | ||
| 5.05(Max) x 3.99(Max) x 1.5(Max) mm | ||
| 14 mA | ||
| 1.65 to 3.6 V | ||
| Industrial | ||
| No | ||
| SOIC | ||
| 3.6 V | ||
| 1.65 V | ||
| 3, 2.5 V | ||
| Synchronous | ||
| 1.8000, 2.5000, 3.3000 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |