AT25EU0161A-SSUN-T
Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: AT25EU0161A-SSUN-T
Secondary Manufacturer Part#: AT25EU0161A-SSUN-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 108 MHz | ||
| Serial SLC NOR | ||
| NSOIC | ||
| Surface Mount | ||
| SPI | ||
| 2M x 8bit | ||
| 16 Mbit | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| 1.65V-3.6V Serial SLC NOR Flash Memories | ||
| 3.6 V | ||
| 1.65 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |