PDP SEO Portlet

AT25DF081A-SSH-T

Flash Mem Serial-SPI 3.3V 8M-Bit 1M x 8 8-Pin SOIC T/R

Official logo for Renesas Electronics
Manufacturer:Renesas Electronics
Product Category: 内存, 闪存
Avnet Manufacturer Part #: AT25DF081A-SSH-T
Secondary Manufacturer Part#: AT25DF081A-SSH-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Adesto® AT25DF081A is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25DF081A, with its erase granularity as small as 4Kbytes, makes it ideal for data storage as well, eliminating the need for additional data storage EEPROM devices.

  • Serial Peripheral Interface (SPI) compatible
  • Very high operating frequencies: 100MHz for RapidS, 85MHz for SPI
  • Flexible, optimized erase architecture for code + data storage applications
  • Individual sector protection with Global Protect/Unprotect feature
  • Sector Lockdown
  • 128byte, One-Time Programmable (OTP) Security Register
  • Flexible Programming
  • Program and Erase Suspend/Resume
  • Automatic checking and reporting of erase/program failures
  • Software controlled reset

Technical Attributes

Find Similar Parts

Description Value
5 ns
100 MHz
Gold
260
8 Mbit
Surface Mount
MSL 2 - 1 year
8
85 °C
-40 °C
8SOIC
8
4.98 x 3.99 x 1.48 mm
No
SOIC
3.6 V
2.7 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542.32.00.51
Schedule B: 8542.32.00.50
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.90789
8000+
$0.89610
12000+
$0.88462
20000+
$0.87342
40000+
$0.85185
100000+
$0.83133
200000+
$0.81176