PDP SEO Portlet

L76B-M33

GNSS Module, BeiDou, GPS, QZSS, 1.57542GHz, 1.561098GHz, -163 dBm, 35 s, 2.8V to 4.3V

Official logo for Quectel Wireless Solutions
Avnet Manufacturer Part #: L76B-M33
Secondary Manufacturer Part#: L76B-M33
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L76B, the smallest GNSS module, is a single receiver module integrated GPS with BeiDou system. It is pin to pin compatible with GNSS module L76 and provides simultaneous GPS and BeiDou open service L1 reception capability. With 33 tracking channels, 99 acquisition channels, and 210 PRN channels, L76B can acquire and track any mix of GPS and BeiDou signals.

Compared with using GPS only, enabling both GPS and BeiDou generally doubles the number of visible satellites, reduces the time to first fix and increases positioning accuracy, especially when driving in rough urban environments.

Combining advanced AGPS called EASY™ (Embedded Assist System) and proven AlwaysLocate™ technology, L76B achieves the highest performance and fully meets the industrial standard. Additional feature of embedded logger function called LOCUS allows L76B to log position information to internal flash memory at default intervals of 15 seconds and provides typically more than 16 hours log capacity without adding cost.

Its super performance makes L76B ideal for automotive, industrial PDA, consumer and industry applications. Extremely low power consumption makes it easier to be applied to power sensitive devices, especially portable applications.

Technical Attributes

Find Similar Parts

Description Value
33

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 7A994
HTSN: 8526910040
Schedule B: 8526910070
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: