PDP SEO Portlet

VP6015M LF

Telecom Transformer 1000 Base-T 1CT:1CT 1500Vrms SMD

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: 变压器, 电信变压器
Avnet Manufacturer Part #: VP6015M LF
Secondary Manufacturer Part#: VP6015M LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
350 uH
1500 Vrms
Surface Mount
-40 to 85 °C
8DIP SMD
48
32.8 x 13.4 x 7 mm
DIP SMD
1000 Base-T
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $: