TX1341NL
Telecom Transformer 1:2 1500Vrms Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: TX1341NL
Secondary Manufacturer Part#: TX1341NL
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating 245 °C
- Turns Ratio (Pri:Sec 2%): 1:2
- Industry’s smallest T1/E1 quad-port transformer module
- Crosstalk: -60 dB typically
- Operating temperature range: -40 °C to +85 °C
- UL recognized
- Isolation voltage: 1500 Vrms
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 1.2(Min) mH | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| 32 | ||
| 10.8 mm | ||
| 25.4 x 10.8 x 7.49 mm | ||
| 7.49 mm | ||
| 25.4 mm | ||
| T1/E1/CEPT/ISDN-PRI Transformer | ||
| 1:2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |