PE-68624NLT
Telecom Transformer 0.4Ohm Prim. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68624NLT
Secondary Manufacturer Part#: PE-68624NLT
- RoHS 10 Compliant
- Tariff Charges
- Reduces radiated EMI emissions
- Filters common mode noise for EMI reduction
- Common mode attenuation from 100 kHz to 1 GHz
- RoHS peak reflow solder temperature rating 245°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.4 Ohm | ||
| 0.047(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| 8.64 mm | ||
| 6.6 x 8.64 x 2.49 mm | ||
| 2.49 mm | ||
| 6.6 mm | ||
| LAN and Telecom Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |