PDP SEO Portlet

PE-64931NL

Telecom Transformer 1:1:1 1500Vrms 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-64931NL
Secondary Manufacturer Part#: PE-64931NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Standard temperature range: Operating Temperature 0 °C to +70 °C
  • Single through hole model
  • Models matched to leading transceiver ICs
  • UL recognized
  • Isolation Voltage: 1500 Vrms MIN
  • Turns RatioB (Pri:Sec ±2%): 1CT:2CT & 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value
Pin
0.7 Ohm
1.2 mH
Through Hole
0 to 70 °C
DIP
6
12.7 mm
8.89 x 12.7 x 6.35 mm
6.35 mm
8.89 mm
T1/CEPT/ISDN-PRI Transformer
1:1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.9000-00
Schedule B: 8536.9000-00
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:1860  Mult:60  
USD $:
0+
$0.00000