PDP SEO Portlet

PE-0603PFB121ST

Ferrite Bead, 0603 [1608 Metric], 120 ohm, 2 A, 0603PFB Series, 0.05 ohm, ± 25%

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: PE-0603PFB121ST
Secondary Manufacturer Part#: PE-0603PFB121ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wirewound ceramic core construction
  • High Q values
  • High self resonant frequency
  • Industry standard 0603 (1608) surface mount land pattern

Technical Attributes

Find Similar Parts

Description Value
2 A
50 mOhm
603
Surface Mount
120 Ohm
25
105 °C
-40 °C
0.8 mm
1.6 mm
PFB Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01833
8000+
$0.01528
12000+
$0.01507
20000+
$0.01486
40000+
$0.01447
100000+
$0.01410
200000+
$0.01375