PDP SEO Portlet

PA3493NL

Pulse Transformer 1.25:1 1650Vrms 1.03Ohm Prim. DCR 0.85Ohm Sec. DCR SMD

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PA3493NL
Secondary Manufacturer Part#: PA3493NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • >1500VDC isolation between Gate and Drive
  • Turns Ratio: 1.25:1
  • Basic insulation (1.4mm creepage/clearance)
  • Operating frequency: 50kHz and up
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
1650 Vrms
1.03 Ohm
0.85 Ohm
1.3 uH
1.3 uH
Surface Mount
-40 to 130 °C
6SMT
6
656 uH
10.9 x 9.7 x 2.7
SMT
Gate Drive Transformer
1.25:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1250  
USD $: