PDP SEO Portlet

PA1280NLT

Power Transformer 1:0.273:0.682 Single+Auxilary PRIM Single SEC 33V to 57V 5V SMD T/R

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA1280NLT
Secondary Manufacturer Part#: PA1280NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transformers for Power over Ethernet (PoE)
  • Power: 3W
  • 8 PIN SMT
  • 13.3MM X 10.7MM X 9.3MM MAX
  • FLYBACK TRANSFORMERS
  • Primary Inductance (µH ±10%) : 310

Technical Attributes

Find Similar Parts

Description Value
1500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
8
3 W
Single+Auxilary
200 kHz
Series
33, 57 V
10.67 x 13.34 x 9.27 mm
Single
Series
0.6 A
5 V
DIP SMD
High Frequency Wire Wound Transformer
1:0.273:0.682

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $: