PDP SEO Portlet

PA0810.004NLT

Power Transformer 6:6/1:1 Dual+Auxilary Prim. Dual Sec. Through Hole

Official logo for Pulse Electronics
Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PA0810.004NLT
Secondary Manufacturer Part#: PA0810.004NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Rating: up to 140W
  • Turns Primary A: 4T, Primary B: 5T, Secondary: 4T (1T:1T:1T:1T)
  • Height: 8.6mm to 9.7mm Max
  • Footprint: 23.4mm x 21.6mm Max
  • Frequency Range: 200kHz to 700kHz
  • Isolation (Primary to Secondary & Core): 1750VDC
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000