TNY285DG0209-TL
AC DC Controller Energy Efficient Off-Line Switcher IC Single 85VAC to 265VAC Flyback 7-Pin SO-8C T
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: TNY285DG0209-TL
Secondary Manufacturer Part#: TNY285DG0209-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Energy Efficient Off-Line Switcher IC | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 1 | ||
| 85 to 265 Vac | ||
| -40 to 150 °C | ||
| 7SO-8C | ||
| 7 | ||
| 15 W | ||
| 4.9 x 3.9 x 1.65 mm | ||
| Extended Industrial | ||
| SO-8C | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |