PDP SEO Portlet

TNY274PG

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY274PG
Secondary Manufacturer Part#: TNY274PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
8.5 W
750 mA
700 V
9.83 x 6.6 x 3.68 mm
TinySwitch-III Series
PDIP-C
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000