PDP SEO Portlet

TNY268GN-TL

AC/DC Converter, Flyback, 85 to 265 VAC In, SMD-8

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: TNY268GN-TL
Secondary Manufacturer Part#: TNY268GN-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TinySwitch™-II integrates a 700V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on DRAIN pin, eliminating the need for a bias winding and associated circuitry. In addition, the TinySwitch-II devices incorporate auto-restart, line undervoltage sense, and frequency jittering. An innovative design minimizes audio frequency components in the simple ON/OFF control scheme to practically eliminate audible noise with standard taped/varnished transformer construction. High voltage powered-ideal for charger applications. High bandwidth provides fast turn on with no overshoot and current limit operation rejects line frequency ripple. Built-in current limit and thermal protection improves safety and ideal for cell-phone charger and PC standby applications. Simple design practically eliminates rework in manufacturing.

  • 16W (adapter), 23W (open frame) at 230VAC ±15% and 10W (adapter), 15W (open frame) output power
  • Reduce system cost, better cost/performance over RCC/linears, EcoSmart™ extremely energy efficient
  • High performance at low cost, simple ON/OFF control, no loop compensation needed
  • No load consumption 50mW with bias winding and 250mW without bias winding at 265VAC input
  • Meets California Energy Commission (CEC), Energy Star and EU requirements
  • Cost effective replacement for bulky regulated linears
  • 132KHz operation reduces transformer size allows EF12.6 or EE13 cores for low cost, small size
  • Fully integrated auto-restart for short circuit and open loop fault protection
  • Lowest component count switcher solution, expanded scalable device family for low system cost
  • Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
7
-40 to 150 °C
150 °C
-40 °C
7SMD-B
7
15 W
880 mA
700 V
9.83 x 6.6 x 3.68 mm
TinySwitch-II Series
SMD-8B
132 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000