PDP SEO Portlet

PFS7629H

PFC Controller, 10.2V to 15V Supply, 1.15mA Operating, 123kHz, eSIP-16

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: PFS7629H
Secondary Manufacturer Part#: PFS7629H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HiperPFS™-4 devices incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver and 600 V power MOSFET in a single, low-profile (GROUND pin connected) power package. HiperPFS-4 devices eliminate need for external current sense resistors and their associated power loss, and use an innovative control technique that adjusts the switching frequency over output load, input line voltage, and input line cycle.

  • Integrated 600 V MOSFET
  • High efficiency and power factor across load range
  • Highly integrated for smallest boost PFC form factor
  • Packaging optimized for high volume production
  • Eliminates insulating pad/heat-spreader
  • Programmable Power Good (PG) signal
  • User selectable power limit: Enables different HiperPFS-4 family members to be tested in the same design for optimum device selection
  • Integrated non-linear amplifier for fast output OV and UV protection and transient response
  • Digital line peak detection for robust performance even with distorted input voltage from UPS or generators

Technical Attributes

Find Similar Parts

Description Value
16
150 °C
-40 °C
Continuous Conduction Mode
15 V
9.6 V
123 kHz
22 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: