PDP SEO Portlet

LNK603PG

CV/CC Switcher 7-Pin PDIP-C

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK603PG
Secondary Manufacturer Part#: LNK603PG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch™-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self-biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC. It compensates for transformer inductance tolerances, input line voltage variations and external component temperature variations. Auto-restart protection reduces power delivered by 95% for output short-circuit and control loop faults (open and shorted components). Applications includes chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters and LED drivers.

  • Output power of 2.5W (adapter), 3.3W (open frame) at 85-265VAC
  • Energy efficient, accurate CV/CC switcher for adapters and chargers
  • Dramatically simplifies CV/CC converters, EcoSmart™ energy efficient
  • Eliminates optocoupler, all secondary CV/CC control and all control loop compensation circuitry
  • Very tight IC parameter tolerances using proprietary trimming technology
  • Frequency jittering greatly reduces EMI filter cost, meets all global energy efficiency regulations
  • Meets high-voltage creepage requirements between DRAIN and all other pins both on PCB and at package
  • No-load consumption below 30mW at 230VAC with optional external bias winding
  • ON/OFF control provides constant efficiency down to very light loads
  • No current sense resistors, maximizes efficiency, hysteretic thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-C
7
9.83 x 6.6 x 3.68 mm
PDIP-C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: