PDP SEO Portlet

LNK500GN-TL

CV/CC Switcher 7-Pin SMD-B T/R

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK500GN-TL
Secondary Manufacturer Part#: LNK500GN-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch is specifically designed to replace low power linear transformer/RCC chargers and adapters at equal or lower system cost with much higher performance and energy efficiency. LNK500 is a lower cost version of the LNK501 with a wider tolerance output CC characteristic. LinkSwitch introduces a revolutionary patented topology for the design of low power switching power supplies that rivals the simplicity and low cost of linear adapters, and enables a much smaller, lighter, and attractive package when compared with the traditional “brick.” With efficiency of up to 75% and <300 mW no-load consumption, a LinkSwitch solution can save the end user enough energy over a linear design to completely pay for the full power supply cost in less than one year. LinkSwitch integrates a 700 V power MOSFET, PWM control, high voltage start-up, current limit, and thermal shutdown circuitry, onto a monolithic IC.

  • Minimum Power Output : 3.2 W
  • Typical : 4 W
  • No-Load Input Power : <300 mW
  • Lowest cost and component count, constant voltage (CV) or constant voltage/constant current (CV/CC) solution
  • Extremely simple circuit configuration
  • Up to 75% lighter power supply reduces shipping cost
  • Primary based CV/CC solution eliminates 10 to 20 secondary components for low system cost
  • Combined primary clamp, feedback, IC supply, and loop compensation functions – minimizes external components
  • Fully integrated auto-restart for short circuit and open loop fault protection – saves external component costs
  • 42 kHz operation simplifies EMI filter design

Technical Attributes

Find Similar Parts

Description Value
PSMD DIP
Matte Tin
260
Surface Mount
MSL 4 - 72 hours
7
-40 to 150 °C
150 °C
-40 °C
7SMD-B
7
9.83 x 6.6 x 3.68 mm
SMD-8B

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000