PDP SEO Portlet

LNK362DG-TL

Voltage Regulator, AC to DC Converter, Flyback, 85 VAC to 265 VAC, 2.8 W, -40 to 150 °C, SO-8C

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK362DG-TL
Secondary Manufacturer Part#: LNK362DG-TL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Link Switch-XT incorporates a 700 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The startup and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.

  • Accurate hysteretic thermal shutdown protection automatic recovery improves fi eld reliability
  • Universal input range allows worldwide operation
  • Simple ON/OFF control, no loop compensation needed
  • Eliminates bias winding – simpler, lower cost transformer
  • Very low component count – higher reliability and single side printed circuit board
  • Auto-restart reduces delivered power by 95% during short circuit and open loop fault conditions
  • High bandwidth provides fast turn-on with no overshoot and excellent transient load response

Technical Attributes

Find Similar Parts

Description Value
SOIC
Matte Tin
260
Surface Mount
7
-40 to 150 °C
150 °C
-40 °C
7SOIC-C
7
4.9 x 3.9 x 1.65 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
1+
$0.00000