PDP SEO Portlet

LNK302PN

AC/DC Off-Line Switcher IC, LinkSwitch-TN Family, Buck, Buck-Boost, Flyback, 85 VAC - 265 VAC, DIP-7

Official logo for Power Integrations
Manufacturer:Power Integrations
Avnet Manufacturer Part #: LNK302PN
Secondary Manufacturer Part#: LNK302PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias supply and associated circuitry in buck or flyback converters. The fully integrated auto-restart circuit in the LNK304-306 safely limits output power during fault conditions such as short-circuit or open loop, reducing component count and system-level load protection cost. A local supply provided by the IC allows use of a nonsafety graded optocoupler acting as a level shifter to further enhance line and load regulation performance in buck and buck-boost converters, if required.

  • MDCM2: 63 mA
  • Cost Effective Linear/Cap Dropper Replacement
  • Lowest cost and component count buck converter solution
  • Fully integrated auto-restart for short-circuit and open loop fault protection – saves external component costs
  • LNK302 uses a simplified controller without auto-restart for very low system cost
  • 66 kHz operation with accurate current limit – allows low cost off-the-shelf 1 mH inductor for up to 120 mA output current
  • Tight tolerances and negligible temperature variation
  • High breakdown voltage of 700 V provides excellent input surge withstand
  • Frequency jittering dramatically reduces EMI (~10 dB)
  • Minimizes EMI filter cost
  • High thermal shutdown temperature (+135 °C minimum) Much Higher Performance Over Discrete Buck and Passive Solutions
  • Supports buck, buck-boost and flyback topologies
  • System level thermal overload, output short-circuit and open control loop protection

Technical Attributes

Find Similar Parts

Description Value
PDIP
Matte Tin
260
Through Hole
7
-40 to 150 °C
150 °C
-40 °C
7PDIP-B
7
9.83 x 6.6 x 3.68 mm
PDIP-B

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000