INN3996CQ-TL
Click image to enlarge
Manufacturer:Power Integrations
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: INN3996CQ-TL
Secondary Manufacturer Part#: INN3996CQ-TL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| InSOP-24D | ||
| Surface Mount | ||
| 925 V | ||
| 30 V | ||
| Isolated | ||
| 17 | ||
| 125 °C | ||
| -40 °C | ||
| 30 W | ||
| 900 uA | ||
| 900 V | ||
| InnoSwitch3-AQ Series | ||
| AEC-Q100 | ||
| Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |