INN3677C-H602-TL
AC DC Controller Off-Line CV/CC QR Flyback Switcher 1-OUT 85Vac to 265Vac Flyback 24-Pin InSOP-D T/R
- RoHS 10 Compliant
- Tariff Charges
InnoSwitch™3-EP off-line CV/CC QR flyback switcher IC with Integrated primary switch, synchronous rectification and FluxLink feedback family of ICs dramatically simplifies design and manufacture of flyback power converters, particularly those requiring high efficiency and/or compact size. This family combines primary/secondary controllers and safety-rated feedback into a single IC. InnoSwitch3-EP family devices incorporate multiple protection features including line over and undervoltage protection, output overvoltage and overcurrent limiting and overtemperature shutdown. Incorporates multi-mode quasi-resonant/CCM flyback controller, high-voltage switch, secondary-side sensing and synchronous rectification driver. Devices are available with standard and peak power delivery options and used auto-restart protection behaviours. Used in auxiliary, standby and bias power supplies for appliances, computers, consumer products, utility meter, smart grid and industrial power supplies.
- Output power of 45W at 230VAC ±15% and 40W at 85-265VAC (peak or open frame)
- Adjustable accurate output current sense using external output sense resistor
- EcoSmart™ energy efficient, highly Integrated and compact footprint, 725V MOSFET
- Advanced protection / safety features, very high efficiency across full load range
- Integrated FluxLink™, HIPOT-isolated, feedback link
- Open SR FET-gate detection, fast input line UV/OV protection
- UL1577 and TUV (EN60950 and EN62368) safety approved
- Reinforced isolation, isolation voltage 4000VAC, 100% production HIPOT testing
- Exceptional CV/CC accuracy, independent of external components
- Less than 30mW no-load including line sense, low heat dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Off-Line CV/CC QR Flyback Switcher | ||
| 265 Vac | ||
| 85 Vac | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 17 | ||
| 1 | ||
| 5 Vac | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 27 V | ||
| 24InSOP-D | ||
| 24 | ||
| 40.0000 W | ||
| 40 W | ||
| 5.92 A | ||
| 725 V | ||
| 9.4 x 10.8 x 1.45(Max) mm | ||
| InnoSwitch3-EP Series | ||
| Extended Industrial | ||
| InSOP-24D | ||
| 70 kHz | ||
| Boost (Step Up), Flyback |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |