PDP SEO Portlet

PMSM808LL

Power Film Capacitor, 0.01 uF, 250 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for PANJIT
Manufacturer:PANJIT
Avnet Manufacturer Part #: PMSM808LL
Secondary Manufacturer Part#: PMSM808LL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 5%
Radial Box - 2 Pin
Through Hole
PC Pin
Double Metallized PP
1500 V/us
0.064 Ohm
GRADE II (Test Condition A)
10 mm
125 °C
-55 °C
15 A
9 mm
13 mm
R76H Series
4 mm
AEC-Q200
1.57 A
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1800  
USD $: