PEC3124C2A-AU
ESD Suppressor TVS Dual Bi-Dir 20kV 3-Pin SOT-23 T/R
Manufacturer:PANJIT
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: PEC3124C2A-AU
Secondary Manufacturer Part#: PEC3124C2A-AU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 pF | ||
| 60 V | ||
| SOT-23 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 24 V | ||
| 50 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |