PE1605M2Q
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 pF | ||
| 15 V | ||
| DFN | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 50 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |
Session Timeout
Your session is about to expire. Do you want to extend the session?
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.3 pF | ||
| 15 V | ||
| DFN | ||
| Uni-Directional | ||
| Surface Mount | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 5 V | ||
| 50 nA |
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |
Your privacy is important to us.
We use cookies to enhance your experience when visiting our websites: performance cookies show us how you use this website, functional cookies remember your preferences and targeting cookies help us to share content relevant to you. Select "Allow all cookies" for giving your consent to all cookies, select "Manage Cookies" for managing the different cookie settings or select "Decline cookies" for using only strictly necessary cookies. You can change your cookie settings at any time by clicking on the cookie settings link on the website.
Your privacy is important to us.
When you visit any web site, it may store or retrieve information on your browser, mostly in the form of cookies. This information might be about you, your preferences or your device and is mostly used to make the site work as you expect it to. The information does not usually directly identify you, but it can give you a more personalized web experience.
Because we respect your right to privacy, you can choose not to allow some types of cookies. Click on the different category headings to find out more and change our default settings. However, blocking some types of cookies may impact your experience of the site and the services we are able to offer.
In the spirit of fair and transparent processing of personal data, this policy provides detailed information about how and when we use cookies and/or other analytics tools. This cookie policy applies to any Avnet product or service that links to this policy or incorporates it by reference.
Abacus Cookie Policy
Americas Cookie Policy
APAC Cookie Policy
EBV Cookie Policy
EMEA Cookie Policy
Japan Cookie Policy
Silica Cookie Policy
These cookies are necessary for the website to function and cannot be switched off in our systems. They are usually only set in response to actions made by you which amount to a request for services, such as setting your privacy preferences, logging in or filling in forms. You can set your browser to block or alert you about these cookies, but some parts of the site may not work then.
Cookies used
These cookies allow us to count visits and traffic sources, so we can measure and improve the performance of our site. They help us know which pages are the most and least popular and see how visitors move around the site. All information these cookies collect is aggregated and therefore anonymous. If you do not allow these cookies, we will not know when you have visited our site.
Cookies used
These cookies are set through our site by our advertising partners. They may be used by those companies to build a profile of your interests and show you relevant ads on other sites. They work by uniquely identifying your browser and device. If you do not allow these cookies, you will not experience our targeted advertising across different websites.
Cookies used